
* Images are for reference only
THS1041CPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THS1041CPWR
- JLCPCB Part #
- C2670979
- Package
- TSSOP-28
- Description
- 0℃~+70℃ 1.5LSB 10 3V~3.6V 40MHz TSSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7189
200+
$5.6956
500+
$5.4959
1000+
$5.3976
Welcome back, may I help you?