
* Images are for reference only
REF5020AIDRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REF5020AIDRG4
- JLCPCB Part #
- C2157354
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 1.2mA 10mA 2.7V~18V 3uVp-p 8ppm/℃ Fixed Series ±0.1% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0441
200+
$1.1785
500+
$1.1367
1000+
$1.1175
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?