
* Images are for reference only
TCAN1042HVDRBTQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TCAN1042HVDRBTQ1
- JLCPCB Part #
- C2671069
- Package
- HVSON-8-EP(3x3)
- Description
- -55℃~+125℃ 4.5V~5.5V 5Mbps 5uA 70mA CAN Transceiver HVSON-8-EP(3x3) CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4516
10+
$2.3906
30+
$2.3489
100+
$2.3087
Related Products
Welcome back, may I help you?