
* Images are for reference only
LM2940CT-9.0
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2940CT-9.0
- JLCPCB Part #
- C3750441
- Package
- TO-220-3
- Description
- 0℃~+125℃ 1 10mA 1A 26V 64dB@(120Hz) 800mV@(1A) 9V Fixed Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Short Circuit Protection、Reverse Polarity Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8975
200+
$0.3468
500+
$0.3356
1000+
$0.3292
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?