
* Images are for reference only
TAS5709PHPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TAS5709PHPR
- JLCPCB Part #
- C524012
- Package
- HTQFP-48(7x7)
- Description
- 0℃~+85℃ 2-Channel 20.6Wx2@8Ω 8V~24V Automatic mute/no-noise switch、Enable/disable function、ESD protection、Overvoltage protection、Digital programmable gain、Built-in audio processing、Integrated PLL HTQFP-48(7x7) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6956
10+
$8.3229
30+
$7.2585
100+
$6.5569
Related Products
Welcome back, may I help you?