
* Images are for reference only
TPS3838K33DBVTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3838K33DBVTG4
- JLCPCB Part #
- C2070159
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 2.93V 200ms Active Low No Open Drain Voltage Monitor Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7866
250+
$1.0784
500+
$1.0414
1000+
$1.0221
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →