This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TAS5615DKD

Extended
Manufacturer
Texas Instruments
MFR.Part #
TAS5615DKD
JLCPCB Part #
C4990848
Package
HSSOP-44
Description
0℃~+70℃ 1-Channel 25V~52.5V 300Wx1@4Ω HSSOP-44 Audio Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 29

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.2454
200+ $7.8347
500+ $7.5592
1000+ $7.4239

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons