
* Images are for reference only
TAS5102DADR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TAS5102DADR
- JLCPCB Part #
- C2870542
- Package
- HTSSOP-32-EP-6.1mm
- Description
- 0.05% 0℃~+70℃ 105dB 2-Channel 20Wx2@8Ω 8V~23V HTSSOP-32-EP-6.1mm Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.9555
10+
$8.7468
30+
$8.6087
100+
$8.4690
Related Products
Welcome back, may I help you?