
* Images are for reference only
TAS5066PAG
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TAS5066PAG
- JLCPCB Part #
- C19734816
- Package
- TQFP-64(10x10)
- Description
- 0℃~+70℃ 3V~3.6V 44.1kHz~192kHz I2S、I2C Processor TQFP-64(10x10) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.0768
160+
$15.9911
480+
$15.4564
960+
$15.1939
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?