
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | XMOS | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Processor | |
| Voltage - Supply | 950mV~1.05V、3.135V~3.465V | |
| Sampling Rate | 44.1kHz~384kHz | |
| Features | Multi-channel audio、Non-volatile configuration storage | |
| Interface | I2S、I2C、USB、QSPI、S/PDIF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XHRA-2HPA-TQ64-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | XMOS | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Processor | |
| Voltage - Supply | 950mV~1.05V、3.135V~3.465V | |
| Sampling Rate | 44.1kHz~384kHz | |
| Features | Multi-channel audio、Non-volatile configuration storage | |
| Interface | I2S、I2C、USB、QSPI、S/PDIF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XHRA-2HPA-TQ64-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XHRA-2HPA-TQ64-C datasheets or manufacturer documentation.
Datasheet: XHRA-2HPA-TQ64-C Datasheet (PDF)
The XHRA-2HPA-TQ64-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.