
* Images are for reference only
TAS2521IRGET
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TAS2521IRGET
- JLCPCB Part #
- C2876716
- Package
- VQFN-24-EP(4x4)
- Description
- -40℃~+85℃ 1-Channel 1.5V~1.95V 2 Single-Ended Inputs 2Wx1@4Ω 55dB Class D Enable/disable function、ESD protection、Digital programmable gain、Built-in audio processing、Integrated PLL VQFN-24-EP(4x4) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9783
250+
$1.1534
500+
$1.1131
1000+
$1.0921
Related Products
Welcome back, may I help you?