
* Images are for reference only
SNJ95161BFK
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SNJ95161BFK
- JLCPCB Part #
- C3756861
- Package
- LCC-20
- Description
- -55℃~+100℃ 22ns@5V,30pF 4.75V~5.25V 48mA 5.2mA 75mA 8 Bidirectional Schmitt trigger Tri-State LCC-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0615
200+
$7.3772
500+
$7.1179
1000+
$6.9906
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?