


OPA4354AQPWRQ1
- Manufacturer
- MFR.Part #
- OPA4354AQPWRQ1
- JLCPCB Part #
- C2058609
- Package
- TSSOP-14
- Description
- -2.75V~-1.25V、1.25V~2.75V -40℃~+125℃ 100mA 10uV/℃ 150V/us 2.5V~5.5V 250MHz 2mV 3pA 4 4.9mA 5.5V 50pA 6.5nV/√Hz@1MHz 80dB Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 50pA | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 150V/us | |
| Gain Bandwidth Product | 250MHz | |
| Single supply | 2.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 6.5nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 4.9mA | |
| Ib - Input Bias Current | 3pA | |
| Dual Supply | -2.75V~-1.25V、1.25V~2.75V |

* Images are for reference only
OPA4354AQPWRQ1
Extended- Manufacturer
- MFR.Part #
- OPA4354AQPWRQ1
- JLCPCB Part #
- C2058609
- Package
- TSSOP-14
- Description
- -2.75V~-1.25V、1.25V~2.75V -40℃~+125℃ 100mA 10uV/℃ 150V/us 2.5V~5.5V 250MHz 2mV 3pA 4 4.9mA 5.5V 50pA 6.5nV/√Hz@1MHz 80dB Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
OPA4354AQPWRQ1
Extended- Manufacturer
- MFR.Part #
- OPA4354AQPWRQ1
- JLCPCB Part #
- C2058609
- Package
- TSSOP-14
- Description
- -2.75V~-1.25V、1.25V~2.75V -40℃~+125℃ 100mA 10uV/℃ 150V/us 2.5V~5.5V 250MHz 2mV 3pA 4 4.9mA 5.5V 50pA 6.5nV/√Hz@1MHz 80dB Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA4354AQPWRQ1 Specifications
OPA4354AQPWRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 50pA | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 150V/us | |
| Gain Bandwidth Product | 250MHz | |
| Single supply | 2.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 6.5nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 4.9mA | |
| Ib - Input Bias Current | 3pA | |
| Dual Supply | -2.75V~-1.25V、1.25V~2.75V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA4354AQPWRQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA4354AQPWRQ1 Documents
OPA4354AQPWRQ1 datasheets or manufacturer documentation.
Datasheet: OPA4354AQPWRQ1 Datasheet (PDF)
OPA4354AQPWRQ1 Schematic Symbol & PCB Footprint
The OPA4354AQPWRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.