This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SNJ54H11W

Extended
Manufacturer
Texas Instruments
MFR.Part #
SNJ54H11W
JLCPCB Part #
C4468901
Package
-
Description
-55℃~+125℃ 12ns@5V,25pF 2.4V~3.4V 200mV~400mV 20mA 2V 3 3 4.5V~5.5V 500uA 800mV AND Gate - Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.1804
200+ $4.7138
500+ $4.5484
1000+ $4.4665

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons