
* Images are for reference only
SNJ54H103W
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SNJ54H103W
- JLCPCB Part #
- C3827611
- Package
- -
- Description
- -55℃~+125℃ 10ns、13ns 16ns@5V,25pF 2 20mA 4.5V~5.5V 500uA 50MHz 54H Series Asynchronous Falling Edge JK-Type Reset - Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.8604
200+
$8.4594
500+
$8.1624
1000+
$8.0163
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?