
* Images are for reference only
TPS3306-15DGK
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3306-15DGK
- JLCPCB Part #
- C78620
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+85℃@(Ta) 1.4V、2.93V 100ms 15uA 2 2.7V~6V Active Low No Open Drain Voltage Monitor Yes VSSOP-8-0.65mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.9867
10+
$4.2498
30+
$3.8131
100+
$3.3716
500+
$3.1677
1000+
$3.0746
Related Products
Welcome back, may I help you?