
* Images are for reference only
SNJ54ALS1005FK
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SNJ54ALS1005FK
- JLCPCB Part #
- C4470271
- Package
- LCC-20
- Description
- -55℃~+125℃ 100uA 12mA 12ns@5.5V,50pF、32ns@5.5V,50pF 2V 4.5V~5.5V 400mV 5.5V 6 700mV ALS LCC-20 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5849
200+
$1.0003
500+
$0.9666
1000+
$0.9489
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?