This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UC2844N/81291

Extended
Manufacturer
Texas Instruments
MFR.Part #
UC2844N/81291
JLCPCB Part #
C3191524
Package
PDIP-8
Description
-40℃~+85℃@(TA) 12V~28V 48% 500kHz Boost、Flyback、Buck、Forward PDIP-8 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5333
200+ $0.5941
500+ $0.5732
1000+ $0.5620

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons