
* Images are for reference only
TPS7A03175PYCHR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A03175PYCHR
- JLCPCB Part #
- C3749933
- Package
- DSBGA-4(0.6x0.6)
- Description
- -40℃~+125℃@(Tj) 1 1.75V 130uVrms 200mA 200nA 55dB@(1kHz) 560mV@(200mA) 6V Fixed Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive DSBGA-4(0.6x0.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4371
200+
$0.1692
500+
$0.1633
1000+
$0.1604
Related Products