
* Images are for reference only
SN75ALS174AN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN75ALS174AN
- JLCPCB Part #
- C1544979
- Package
- PDIP-16
- Description
- 0 0℃~+70℃ 4 4.75V~5.25V Driver PDIP-16 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4998
200+
$0.9682
500+
$0.9344
1000+
$0.9168
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?