
* Images are for reference only
TPS62046DGQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62046DGQ
- JLCPCB Part #
- C1355918
- Package
- MSOP-10
- Description
- -40℃~+85℃@(TA) 1 1.25MHz 1.2A 2.5V~6V 3.3V Buck Buck Built-in Fixed Yes MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8623
10+
$0.7020
30+
$0.6203
100+
$0.5401
500+
$0.4921
1000+
$0.4680
Related Products
Welcome back, may I help you?