
* Images are for reference only
CD4052BMW/883
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4052BMW/883
- JLCPCB Part #
- C3208112
- Package
- CDIP-14
- Description
- -55℃~+125℃ 120ns 160ns 2 40MHz 4:1 5V~15V 80Ω CDIP-14 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7296
200+
$2.9914
500+
$2.8868
1000+
$2.8353