
* Images are for reference only
SN75240PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN75240PWR
- JLCPCB Part #
- C7067
- Package
- TSSOP-8
- Description
- 0℃~+70℃ 1uA 2 35pF 6V 7V 8V IEC 61000-4-2 TVS TSSOP-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4244
10+
$1.1908
30+
$1.0635
100+
$0.9201
500+
$0.8557
1000+
$0.8266
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?