
* Images are for reference only
SN75185DBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN75185DBR
- JLCPCB Part #
- C544642
- Package
- SSOP-20-208mil
- Description
- 0℃~+70℃ 120Kbps 3 30mA 4.5V~5.5V 5 Transceiver ±10kV SSOP-20-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.2112
10+
$1.1838
30+
$1.1645
100+
$1.1451
Related Products
Welcome back, may I help you?