
* Images are for reference only
SN74LVT244BPWRE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LVT244BPWRE4
- JLCPCB Part #
- C2676335
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 190uA 2 2.7V~3.6V 32mA 4 64mA 74LVT Tri-State Unidirectional TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5028
200+
$0.1950
500+
$0.1886
1000+
$0.1854
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?