This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74LVCU04DBLE

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74LVCU04DBLE
JLCPCB Part #
C4469917
Package
-
Description
-40℃~+85℃ 1 10uA 12mA 2.16V、2.4V、2.88V 2.2V 24mA 2V~3.6V 550mV 5ns@3.3V,50pF 6 650mV 74LVCU Series - Inverters
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2882
1000+ $0.1115
2500+ $0.1076
5000+ $0.1057

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons