
* Images are for reference only
SN74LVC652DBLE
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LVC652DBLE
- JLCPCB Part #
- C3755947
- Package
- SSOP-24
- Description
- -40℃~+85℃ 1.65V~3.6V 24mA 500uA 7.4ns@3.3V 74LVC 8 Tri-State SSOP-24 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3794
1000+
$0.1469
2500+
$0.1418
5000+
$0.1392
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?