
* Images are for reference only
MJH16012
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MJH16012
- JLCPCB Part #
- C3196089
- Package
- -
- Description
- -55℃~+150℃ 1 NPN 135W 15A 3V 450V 6V NPN - Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3582
200+
$5.1697
500+
$4.9878
1000+
$4.8993
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →