
* Images are for reference only
SN74LVC1G125DRLR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LVC1G125DRLR
- JLCPCB Part #
- C882831
- Package
- SOT-5X3-5
- Description
- -40℃~+125℃ 1 1 1.65V~5.5V 10uA 3.1ns@3.3V,15pF 32mA 32mA 74LVC Tri-State Unidirectional SOT-5X3-5 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 339
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 327
In-stock Item Pricing
Qty Unit Price
1+
$0.2864
50+
$0.2268
150+
$0.2013
500+
$0.1694
2500+
$0.1552
4000+
$0.1467
Related Products
Welcome back, may I help you?