This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74LVC14APWRG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74LVC14APWRG4
JLCPCB Part #
C544869
Package
TSSOP-14
Description
1.3V~2V 1.65V~3.6V 150mV~800mV 1uA 24mA 24mA 6 6.2ns@3.3V,50pF 74LVC Series Schmitt trigger TSSOP-14 Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3064
50+ $0.2420
150+ $0.2144
500+ $0.1799
2500+ $0.1645
5000+ $0.1553

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons