
* Images are for reference only
LM4140CCM-2.0
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4140CCM-2.0
- JLCPCB Part #
- C3680652
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 1.8V~5.5V 10ppm/℃ 2.048V 2.2uVp-p 375uA 8mA Fixed Series ±0.1% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2804
200+
$0.4961
500+
$0.4784
1000+
$0.4703
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?