This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74LV8154NG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74LV8154NG4
JLCPCB Part #
C1548055
Package
PDIP-20
Description
-40℃~+85℃ 2 25MHz 2V~5.5V Divide-by-2 Rising Edge Up Counter PDIP-20 Counters, Dividers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7976
200+ $0.3094
500+ $0.2981
1000+ $0.2933

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons