
* Images are for reference only
SN74LV595APWT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LV595APWT
- JLCPCB Part #
- C2877041
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 2V~5.5V 74LV 8 Serial-to-Serial or Parallel Tri-State TSSOP-16 Shift Registers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6203
10+
$1.3462
30+
$1.1956
250+
$1.0241
500+
$0.9488
1000+
$0.9151
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?