
* Images are for reference only
TPS3808G12DRVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3808G12DRVT
- JLCPCB Part #
- C2068188
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.12V 20ms Active Low No Open Drain Voltage Monitor Yes WSON-6-EP(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7866
250+
$1.0793
500+
$1.0408
1000+
$1.0215
Related Products
Welcome back, may I help you?