
* Images are for reference only
SN74LV4051ATDREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LV4051ATDREP
- JLCPCB Part #
- C2674022
- Package
- SOIC-16
- Description
- -40℃~+105℃ 100Ω 14ns 14ns 2V~5.5V 35MHz 8:1 8ns Bidirectional analog channel SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$4.9273
10+
$4.8053
30+
$4.7250
100+
$4.6431
Related Products
Welcome back, may I help you?