This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP38856T-0.8

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP38856T-0.8
JLCPCB Part #
C3750253
Package
TO-220-5
Description
-40℃~+125℃ 1 300uA 3A 450mV@(3A) 5.5V 800mV Fixed Over Current Protection、Over Temperature Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2277
200+ $0.4760
500+ $0.4584
1000+ $0.4504

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons