
* Images are for reference only
SN74LS273NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LS273NS
- JLCPCB Part #
- C3827535
- Package
- SO-20
- Description
- 0℃~+70℃ 27mA 27ns@5V,15pF 4.75V~5.25V 400uA 40MHz 74LS Series 8 8mA D-Type Reset Rising Edge SO-20 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4975
200+
$0.1939
500+
$0.1858
1000+
$0.1826
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?