
* Images are for reference only
SN74LS221D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LS221D
- JLCPCB Part #
- C1522779
- Package
- SOIC-16
- Description
- 0℃~+70℃ 2 4.75V~5.25V 400uA 45ns 74LS 8mA Monostable SOIC-16 Monostable Multivibrators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9263
200+
$0.7457
500+
$0.7200
1000+
$0.7071
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?