This website requires JavaScript.
no-image

* Images are for reference only

LP2992IM5-1.5

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2992IM5-1.5
JLCPCB Part #
C3752770
Package
SOT-23-5
Description
-40℃~+125℃ 1 1.5V 16V 250mA 45dB@(1kHz) 850mV@(250mA) 95uA Fixed Over Current Protection、Overheat protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2875
1000+ $0.1113
2500+ $0.1074
5000+ $0.1055

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons