
* Images are for reference only
SN74LS07DRE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LS07DRE4
- JLCPCB Part #
- C2675851
- Package
- SOIC-14
- Description
- 0.25mA 0℃~+70℃ 1 4.75V~5.25V 40mA 6 74LS Open Collector TTL-compatible CMOS Unidirectional SOIC-14 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3501
1000+
$0.1355
2500+
$0.1308
5000+
$0.1284
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?