
* Images are for reference only
TPS61165TDBVRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61165TDBVRQ1
- JLCPCB Part #
- C702283
- Package
- SOT-23-6
- Description
- -40℃~+105℃ 1 1.2A 1.2MHz 3V~18V 3V~38V Boost DC-DC Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start PWM SOT-23-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0884
10+
$1.0594
30+
$1.0385
100+
$1.0192
Related Products