
* Images are for reference only
SN74HCU04PW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HCU04PW
- JLCPCB Part #
- C2872011
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1 1.7V~4.8V 14ns@6V,50pF 2V~6V 2uA 5.2mA 5.2mA 500mV~1.8V 6 74HCU TSSOP-14 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4573
200+
$0.5640
500+
$0.5447
1000+
$0.5351
Related Products
Welcome back, may I help you?