This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74HCT238N3

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74HCT238N3
JLCPCB Part #
C3754105
Package
PDIP-16
Description
-55℃~+125℃ 4.5V~5.5V 4mA 4mA Single Supply PDIP-16 Signal Switches, Multiplexers, Decoders
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2182
1000+ $0.0845
2500+ $0.0816
5000+ $0.0802

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons