This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74HC574PWG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74HC574PWG4
JLCPCB Part #
C3825965
Package
TSSOP-20
Description
-40℃~+85℃ 1 2V~6V 31ns@6V,50pF 3pF 40MHz 7.8mA 7.8mA 74HC Series 8 8uA D-Type Rising Edge TSSOP-20 Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 70

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1720
1000+ $0.0666
2500+ $0.0643
5000+ $0.0632

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons