
* Images are for reference only
SN74HC4852DGVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HC4852DGVR
- JLCPCB Part #
- C2673453
- Package
- TVSOP-16-4.4mm
- Description
- -40℃~+125℃ 195Ω 2V~6V 4:1 9.5ns TVSOP-16-4.4mm Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2331
10+
$1.0227
30+
$0.9072
100+
$0.7755
500+
$0.7177
1000+
$0.6904
Related Products
Welcome back, may I help you?