
* Images are for reference only
SN74HC4040PWT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HC4040PWT
- JLCPCB Part #
- C2675416
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 2V~6V 33MHz Asynchronous Asynchronous Divide-by-2 Falling Edge Up Counter TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7430
250+
$0.2875
500+
$0.2779
1000+
$0.2730
Related Products
Welcome back, may I help you?