
* Images are for reference only
LM2940LD-12-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2940LD-12-NS
- JLCPCB Part #
- C3749693
- Package
- WSON-8(4x4)
- Description
- -40℃~+125℃@(Ta) 1 1000uVrms 12V 1A 1V@(1A) 20mA 26V 66dB@(120Hz) Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive WSON-8(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7581
200+
$0.6808
500+
$0.6567
1000+
$0.6455
Related Products
Welcome back, may I help you?