
* Images are for reference only
SN74HC4020NSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HC4020NSR
- JLCPCB Part #
- C2653020
- Package
- SO-16-208mil
- Description
- -40℃~+85℃ 1 2V~6V 33MHz Asynchronous Divide-by-2 Falling Edge SO-16-208mil Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4055
10+
$1.1668
30+
$1.0369
100+
$0.8879
500+
$0.8222
1000+
$0.7933
Related Products
Welcome back, may I help you?