
* Images are for reference only
SN74AVCH1T45YZPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AVCH1T45YZPR
- JLCPCB Part #
- C2677596
- Package
- DSBGA-6(0.9x1.5)
- Description
- -40℃~+85℃ 1 1 1.2V~3.6V 1.2V~3.6V 500Mbps Bidirectional Power-Off Protection、Power Isolation Tri-State DSBGA-6(0.9x1.5) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.9571
10+
$1.6607
30+
$1.4755
100+
$1.2854
500+
$1.2001
1000+
$1.1630
Related Products
Welcome back, may I help you?