
* Images are for reference only
SN74HC393DBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HC393DBR
- JLCPCB Part #
- C2653010
- Package
- SSOP-14-208mil
- Description
- -40℃~+85℃ 2 2V~6V 36MHz 4 Asynchronous Divide-by-2 Falling Edge Up Counter SSOP-14-208mil Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4756
10+
$0.3696
30+
$0.3246
100+
$0.2684
500+
$0.2427
1000+
$0.2266
Related Products
Welcome back, may I help you?